| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18F252-I/SOCopy |
| Manufacturer Standard Lead Time | 39 weeks |
| Newark Part No. | 89C2881 |
| Product Range | PIC18 Family PIC18F25xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 108+ | $11.290 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18F252-I/SOCopy |
| Manufacturer Standard Lead Time | 39 weeks |
| Newark Part No. | 89C2881 |
| Product Range | PIC18 Family PIC18F25xx Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC18 Family PIC18F25xx Series Microcontrollers |
| Base Number | PIC18F |
| CPU Speed | 40MHz |
| Operating Frequency Max | 40MHz |
| Program Memory Size | 32KB |
| RAM Memory Size | 1.5KB |
| No. of Pins | 28Pins |
| MCU Case Style | WSOIC |
| IC Case / Package | WSOIC |
| No. of I/O's | 23I/O's |
| Embedded Interface Type | AUSART, I2C, SPI |
| Interfaces | AUSART, I2C, SPI |
| Supply Voltage Min | 4.2V |
| Supply Voltage Max | 5.5V |
| MCU Family | PIC18 |
| MCU Series | PIC18F25xx |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The PIC18F252-I/SO is a high-performance Enhanced Flash Microcontroller with 5 channels of 10-bit Analogue-to-digital (A/D) converter. The PIC18F252 features a C compiler friendly development environment, 256 bytes of EEPROM, self-programming, an ICD, 2 capture/compare/PWM functions, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and Addressable Universal Asynchronous Receiver Transmitter (AUSART). All of these features make it ideal for manufacturing equipment, data acquisition, power conditioning and environmental monitoring.
- High performance RISC CPU - Up to 10MIPs operation & 16-bit wide instructions, 8-bit wide data path
- Peripheral - 3 external interrupt pins, master synchronous serial port (MSSP) module
- Analogue - Programmable low voltage detection (PLVD) and programmable brown-out reset (BOR)
- Flash/data EEPROM retention of >40 years
- Self-reprogrammable under software control
- Watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code protection
- Power saving sleep mode
- Single supply 5V In-Circuit Serial Programming™ (ICSP™) via two pins
- In-Circuit Debug (ICD) via two pins
- CMOS technology - Low power, high speed flash/EEPROM technology
Applications
Sensing & Instrumentation, Test & Measurement, Power Management, Communications & Networking, Consumer Electronics, Audio, Imaging, Video & Vision, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
| Product Range | PIC18 Family PIC18F25xx Series Microcontrollers |
|---|---|
| CPU Speed | 40MHz |
| Program Memory Size | 32KB |
| No. of Pins | 28Pins |
| IC Case / Package | WSOIC |
| Embedded Interface Type | AUSART, I2C, SPI |
| Supply Voltage Min | 4.2V |
| MCU Family | PIC18 |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (10-Jun-2022) |
| Base Number | PIC18F |
|---|---|
| Operating Frequency Max | 40MHz |
| RAM Memory Size | 1.5KB |
| MCU Case Style | WSOIC |
| No. of I/O's | 23I/O's |
| Interfaces | AUSART, I2C, SPI |
| Supply Voltage Max | 5.5V |
| MCU Series | PIC18F25xx |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Alternatives for PIC18F252-I/SO
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | 3A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
