Print Page
PIC18F24K50-E/SO
8 Bit MCU, PIC18 Family PIC18F2xK50 Series Microcontrollers, PIC18, 48 MHz, 16 KB, 28 Pins, WSOIC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F24K50-E/SOCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.06W2957
Product RangePIC18 Family PIC18F2xK50 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.750 |
Price for:Each
Minimum: 500
Multiple: 27
$1,375.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F24K50-E/SOCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.06W2957
Product RangePIC18 Family PIC18F2xK50 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18F2xK50 Series Microcontrollers
Device CorePIC18
CPU Speed48MHz
Operating Frequency Max48MHz
Program Memory Size16KB
No. of Pins28Pins
IC Case / PackageWSOIC
MCU Case StyleWSOIC
No. of I/O's25I/O's
InterfacesEUSART, I2C, SPI, USB
Embedded Interface TypeEUSART, I2C, SPI, USB
RAM Memory Size2KB
ADC Channels14Channels
ADC Resolution10Bit
MCU FamilyPIC18
MCU SeriesPIC18F2xK50
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18F2xK50 Series Microcontrollers
CPU Speed
48MHz
Program Memory Size
16KB
IC Case / Package
WSOIC
No. of I/O's
25I/O's
Embedded Interface Type
EUSART, I2C, SPI, USB
ADC Channels
14Channels
MCU Family
PIC18
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC18
Operating Frequency Max
48MHz
No. of Pins
28Pins
MCU Case Style
WSOIC
Interfaces
EUSART, I2C, SPI, USB
RAM Memory Size
2KB
ADC Resolution
10Bit
MCU Series
PIC18F2xK50
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for PIC18F24K50-E/SO
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
