Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F24K40-I/SPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.45AJ6862
Product RangePIC18 Family PIC18FxxK40 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
Price for:Each
Minimum: 1
Multiple: 1
$2.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F24K40-I/SPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.45AJ6862
Product RangePIC18 Family PIC18FxxK40 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FxxK40 Series Microcontrollers
Device CorePIC18
CPU Speed64MHz
Operating Frequency Max64MHz
Program Memory Size16KB
No. of Pins28Pins
MCU Case StyleSPDIP
IC Case / PackageSPDIP
No. of I/O's24I/O's
InterfacesEUSART, I2C, SPI
Embedded Interface TypeEUSART, I2C, SPI
RAM Memory Size1KB
ADC Channels24Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyPIC18
MCU SeriesPIC18F2xK40
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18FxxK40 Series Microcontrollers
CPU Speed
64MHz
Program Memory Size
16KB
MCU Case Style
SPDIP
No. of I/O's
24I/O's
Embedded Interface Type
EUSART, I2C, SPI
ADC Channels
24Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
PIC18F2xK40
MSL
MSL 1 - Unlimited
Device Core
PIC18
Operating Frequency Max
64MHz
No. of Pins
28Pins
IC Case / Package
SPDIP
Interfaces
EUSART, I2C, SPI
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
