Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F2321-E/SOCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.77M3108
Product RangePIC18 Family PIC18Fxx21 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
| Quantity | Price |
|---|---|
| 162+ | $4.300 |
| 324+ | $4.210 |
| 486+ | $4.130 |
| 810+ | $4.040 |
| 1620+ | $3.960 |
| 4050+ | $3.870 |
| 8100+ | $3.820 |
| 16200+ | $3.810 |
Price for:Each
Minimum: 162
Multiple: 162
$696.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F2321-E/SOCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.77M3108
Product RangePIC18 Family PIC18Fxx21 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18Fxx21 Series Microcontrollers
CPU Speed40MHz
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size8KB
No. of Pins28Pins
MCU Case StyleWSOIC
IC Case / PackageWSOIC
No. of I/O's25I/O's
InterfacesEUSART, I2C, SPI
Embedded Interface TypeEUSART, I2C, SPI
RAM Memory Size512Byte
ADC Channels10Channels
ADC Resolution10Bit
MCU FamilyPIC18
Supply Voltage Min4.2V
MCU SeriesPIC18F2xxx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18Fxx21 Series Microcontrollers
Device Core
PIC18
Program Memory Size
8KB
MCU Case Style
WSOIC
No. of I/O's
25I/O's
Embedded Interface Type
EUSART, I2C, SPI
ADC Channels
10Channels
MCU Family
PIC18
MCU Series
PIC18F2xxx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
28Pins
IC Case / Package
WSOIC
Interfaces
EUSART, I2C, SPI
RAM Memory Size
512Byte
ADC Resolution
10Bit
Supply Voltage Min
4.2V
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
