PIC18F2320-I/SP
8 Bit MCU, PIC18 Family PIC18Fxx20 Series Microcontrollers, PIC18, 40 MHz, 8 KB, 28 Pins, NDIP

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18F2320-I/SPCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 89C2879 |
| Product Range | PIC18 Family PIC18Fxx20 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 90+ | $6.950 |
| 100+ | $6.750 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18F2320-I/SPCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 89C2879 |
| Product Range | PIC18 Family PIC18Fxx20 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC18 Family PIC18Fxx20 Series Microcontrollers |
| Base Number | PIC18F2xxx |
| CPU Speed | 40MHz |
| Device Core | PIC18 |
| Operating Frequency Max | 40MHz |
| Program Memory Size | 8KB |
| No. of Pins | 28Pins |
| MCU Case Style | NDIP |
| IC Case / Package | NDIP |
| No. of I/O's | 25I/O's |
| Interfaces | AUSART, I2C, SPI |
| Embedded Interface Type | AUSART, I2C, SPI |
| RAM Memory Size | 512Byte |
| ADC Channels | 10Channels |
| MCU Family | PIC18 |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 4.2V |
| MCU Series | PIC18F23xx |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Through Hole |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
The PIC18F2320-I/SP is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 8kB of addressable program memory size, 512bytes of data memory size, 25 general-purpose I/O pins, two comparators and 10-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
- 83 (16-bit wide) powerful C-optimized
- 32 level hardware stack
- 1 (8-bit) file select register
- Integrated 8x8 hardware multiply
- Brown-out reset (BOR)
- 32kHz to 8MHz internal oscillator
- Watch dog timer (WDT)
- One 8-bit digital timer
- Three 16-bit digital timers
- 2x Capture/Compare/PWM (CCP)
- In-Circuit Serial Programming™ (ICSP™)
- 256bytes of EEPROM data memory
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
| Product Range | PIC18 Family PIC18Fxx20 Series Microcontrollers |
|---|---|
| CPU Speed | 40MHz |
| Operating Frequency Max | 40MHz |
| No. of Pins | 28Pins |
| IC Case / Package | NDIP |
| Interfaces | AUSART, I2C, SPI |
| RAM Memory Size | 512Byte |
| MCU Family | PIC18 |
| Supply Voltage Min | 4.2V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2020) |
| Base Number | PIC18F2xxx |
|---|---|
| Device Core | PIC18 |
| Program Memory Size | 8KB |
| MCU Case Style | NDIP |
| No. of I/O's | 25I/O's |
| Embedded Interface Type | AUSART, I2C, SPI |
| ADC Channels | 10Channels |
| ADC Resolution | 10Bit |
| MCU Series | PIC18F23xx |
| Operating Temperature Min | -40°C |
| IC Mounting | Through Hole |
| MSL | - |
Alternatives for PIC18F2320-I/SP
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
