
Notify me when back in stock
| Quantity | Price |
|---|---|
| 188+ | $3.550 |
| 376+ | $3.480 |
| 564+ | $3.410 |
| 940+ | $3.340 |
| 1880+ | $3.270 |
| 4700+ | $3.240 |
| 9400+ | $3.230 |
| 18800+ | $3.220 |
Product Information
Product Overview
The PIC18F2221-I/SS is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 4kB of addressable program memory size, 512bytes of data memory size, 25 general-purpose I/O pins, two comparators and 10-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
- 83 (16-bit wide) powerful C-optimized
- 32 level hardware stack
- 1 (8-bit) file select register
- Integrated 8x8 hardware multiply
- Programmable brown-out reset (BOR)
- Programmable low voltage detection
- Power on reset (POR)
- 32kHz to 8MHz internal oscillator
- Watch dog timer (WDT)
- One 8-bit digital timer
- Three 16-bit digital timers
- 2x Capture/Compare/PWM (CCP)
- Local interconnect network (LIN)
- In-Circuit Serial Programming™ (ICSP™)
- 256bytes of EEPROM data memory
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC18 Family PIC18Fxx21 Series Microcontrollers
PIC18
4KB
SSOP
25I/O's
EUSART, I2C, SPI
10Channels
PIC18
PIC18F22xx
-40°C
Surface Mount
MSL 1 - Unlimited
40MHz
40MHz
28Pins
SSOP
EUSART, I2C, SPI
512Byte
10Bit
4.2V
5.5V
85°C
-
No SVHC (04-Feb-2026)
Alternatives for PIC18F2221-I/SS
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
