Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC17C752-33/L
Newark Part No.23C5961
Product RangePIC17 Family PIC17C75x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $14.630 |
| 100+ | $13.830 |
Price for:Each
Minimum: 57
Multiple: 19
$833.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC17C752-33/L
Newark Part No.23C5961
Product RangePIC17 Family PIC17C75x Series Microcontrollers
Technical Datasheet
Product RangePIC17 Family PIC17C75x Series Microcontrollers
CPU Speed33MHz
Device CorePIC17
Operating Frequency Max33MHz
Program Memory Size16KB
No. of Pins68Pins
MCU Case StyleLCC
IC Case / PackageLCC
No. of I/O's50I/O's
Embedded Interface TypeI2C, SPI, USART
InterfacesI2C, SPI, USART
RAM Memory Size678Byte
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyPIC17
MCU SeriesPIC17C7xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC17 Family PIC17C75x Series Microcontrollers
Device Core
PIC17
Program Memory Size
16KB
MCU Case Style
LCC
No. of I/O's
50I/O's
Interfaces
I2C, SPI, USART
ADC Channels
12Channels
Supply Voltage Min
4.5V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
PIC17C7xx
MSL
MSL 3 - 168 hours
CPU Speed
33MHz
Operating Frequency Max
33MHz
No. of Pins
68Pins
IC Case / Package
LCC
Embedded Interface Type
I2C, SPI, USART
RAM Memory Size
678Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
PIC17
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
