PIC16LF870-I/SS
8 Bit MCU, PIC16 Family PIC16LF87x Series Microcontrollers, PIC16, 20 MHz, 3.5 KB, 28 Pins, SSOP

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16LF870-I/SSCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 23C5704 |
| Product Range | PIC16 Family PIC16LF87x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 188+ | $4.210 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16LF870-I/SSCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 23C5704 |
| Product Range | PIC16 Family PIC16LF87x Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC16 Family PIC16LF87x Series Microcontrollers |
| CPU Speed | 20MHz |
| Device Core | PIC16 |
| Operating Frequency Max | 20MHz |
| Program Memory Size | 3.5KB |
| No. of Pins | 28Pins |
| IC Case / Package | SSOP |
| MCU Case Style | SSOP |
| No. of I/O's | 22I/O's |
| Embedded Interface Type | USART |
| Interfaces | USART |
| RAM Memory Size | 128Byte |
| ADC Channels | 5Channels |
| ADC Resolution | 10Bit |
| MCU Family | PIC16 |
| Supply Voltage Min | 2V |
| MCU Series | PIC16F8xx |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The PIC16LF870-I/SS is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 3.5kB of addressable program memory size, 128bytes of data memory size and 5-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- In-Circuit Serial Programming™ (ICSP™)
- Power on reset (POR)
- Power-up timer (PWRT) and Oscillator start-up timer (OST)
- Watchdog timer (WDT)
- Programmable code protection
- Power saving SLEEP mode
- 64bytes of EEPROM data memory
- Single 5V In-circuit serial programming capability
- In-circuit debugging via two pins
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
| Product Range | PIC16 Family PIC16LF87x Series Microcontrollers |
|---|---|
| Device Core | PIC16 |
| Program Memory Size | 3.5KB |
| IC Case / Package | SSOP |
| No. of I/O's | 22I/O's |
| Interfaces | USART |
| ADC Channels | 5Channels |
| MCU Family | PIC16 |
| MCU Series | PIC16F8xx |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 1 - Unlimited |
| CPU Speed | 20MHz |
|---|---|
| Operating Frequency Max | 20MHz |
| No. of Pins | 28Pins |
| MCU Case Style | SSOP |
| Embedded Interface Type | USART |
| RAM Memory Size | 128Byte |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for PIC16LF870-I/SS
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
