Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF767-I/SSCopy
Newark Part No.61H5228
Product RangePIC16 Family PIC16LF7x7 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $6.960 |
| 100+ | $6.350 |
Price for:Each
Minimum: 94
Multiple: 47
$654.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF767-I/SSCopy
Newark Part No.61H5228
Product RangePIC16 Family PIC16LF7x7 Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LF7x7 Series Microcontrollers
Device CorePIC16
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size14KB
No. of Pins28Pins
IC Case / PackageSSOP
MCU Case StyleSSOP
No. of I/O's25I/O's
Embedded Interface TypeAUSART, I2C, SPI
InterfacesAUSART, I2C, SPI
RAM Memory Size368Byte
ADC Channels11Channels
MCU FamilyPIC16
ADC Resolution10Bit
MCU SeriesPIC16LF7x7
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16LF7x7 Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
14KB
IC Case / Package
SSOP
No. of I/O's
25I/O's
Interfaces
AUSART, I2C, SPI
ADC Channels
11Channels
ADC Resolution
10Bit
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC16
Operating Frequency Max
20MHz
No. of Pins
28Pins
MCU Case Style
SSOP
Embedded Interface Type
AUSART, I2C, SPI
RAM Memory Size
368Byte
MCU Family
PIC16
MCU Series
PIC16LF7x7
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
