Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF737T-I/SS
Newark Part No.61H5219
Product RangePIC16 Family PIC16LF7x7 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.590 |
Price for:Each (Supplied on Full Reel)
Minimum: 2100
Multiple: 2100
$11,739.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF737T-I/SS
Newark Part No.61H5219
Product RangePIC16 Family PIC16LF7x7 Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LF7x7 Series Microcontrollers
CPU Speed20MHz
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size7KB
No. of Pins28Pins
MCU Case StyleSSOP
IC Case / PackageSSOP
No. of I/O's25I/O's
InterfacesAUSART, I2C, SPI
Embedded Interface TypeAUSART, I2C, SPI
RAM Memory Size368Byte
ADC Channels11Channels
MCU FamilyPIC16
ADC Resolution10Bit
MCU SeriesPIC16LF7x7
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC16 Family PIC16LF7x7 Series Microcontrollers
Device Core
PIC16
Program Memory Size
7KB
MCU Case Style
SSOP
No. of I/O's
25I/O's
Embedded Interface Type
AUSART, I2C, SPI
ADC Channels
11Channels
ADC Resolution
10Bit
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
28Pins
IC Case / Package
SSOP
Interfaces
AUSART, I2C, SPI
RAM Memory Size
368Byte
MCU Family
PIC16
MCU Series
PIC16LF7x7
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate