Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF737-I/SO
Newark Part No.61H5214
Product RangePIC16 Family PIC16LF7x7 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.340 |
Price for:Each
Minimum: 108
Multiple: 27
$576.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF737-I/SO
Newark Part No.61H5214
Product RangePIC16 Family PIC16LF7x7 Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LF7x7 Series Microcontrollers
Device CorePIC16
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size7KB
No. of Pins28Pins
MCU Case StyleWSOIC
IC Case / PackageWSOIC
No. of I/O's25I/O's
InterfacesAUSART, I2C, SPI
Embedded Interface TypeAUSART, I2C, SPI
RAM Memory Size368Byte
ADC Channels11Channels
ADC Resolution10Bit
MCU FamilyPIC16
MCU SeriesPIC16LF7x7
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC16 Family PIC16LF7x7 Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
7KB
MCU Case Style
WSOIC
No. of I/O's
25I/O's
Embedded Interface Type
AUSART, I2C, SPI
ADC Channels
11Channels
MCU Family
PIC16
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC16
Operating Frequency Max
20MHz
No. of Pins
28Pins
IC Case / Package
WSOIC
Interfaces
AUSART, I2C, SPI
RAM Memory Size
368Byte
ADC Resolution
10Bit
MCU Series
PIC16LF7x7
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate