PIC16LF73-I/SP
8 Bit MCU, Flash, PIC16 Family PIC16LF7x Series Microcontrollers, PIC16, 20 MHz, 7 KB, 28 Pins

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16LF73-I/SPCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 96K3897 |
| Product Range | PIC16 Family PIC16LF7x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 150+ | $4.800 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16LF73-I/SPCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 96K3897 |
| Product Range | PIC16 Family PIC16LF7x Series Microcontrollers |
| Technical Datasheet | |
| Base Number | PIC16LF |
| Product Range | PIC16 Family PIC16LF7x Series Microcontrollers |
| CPU Speed | 20MHz |
| Device Core | PIC16 |
| Operating Frequency Max | 20MHz |
| Program Memory Size | 7KB |
| No. of Pins | 28Pins |
| MCU Case Style | NDIP |
| IC Case / Package | NDIP |
| No. of I/O's | 22I/O's |
| Interfaces | I2C, SPI, USART |
| Embedded Interface Type | I2C, SPI, USART |
| RAM Memory Size | 192Byte |
| ADC Channels | 5Channels |
| MCU Family | PIC16 |
| ADC Resolution | 8Bit |
| Supply Voltage Min | 2V |
| MCU Series | PIC16F7xx |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Through Hole |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
The PIC16LF73-I/SP is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 192bytes of data memory size, 22 general-purpose I/O pins and 5-channel 8-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- Brown-out reset (BOR)
- Power on reset (POR)
- Watch dog timer (WDT)
- Two 8-bit digital timers
- One 16-bit digital timer
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
| Base Number | PIC16LF |
|---|---|
| CPU Speed | 20MHz |
| Operating Frequency Max | 20MHz |
| No. of Pins | 28Pins |
| IC Case / Package | NDIP |
| Interfaces | I2C, SPI, USART |
| RAM Memory Size | 192Byte |
| MCU Family | PIC16 |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | PIC16 Family PIC16LF7x Series Microcontrollers |
|---|---|
| Device Core | PIC16 |
| Program Memory Size | 7KB |
| MCU Case Style | NDIP |
| No. of I/O's | 22I/O's |
| Embedded Interface Type | I2C, SPI, USART |
| ADC Channels | 5Channels |
| ADC Resolution | 8Bit |
| MCU Series | PIC16F7xx |
| Operating Temperature Min | -40°C |
| IC Mounting | Through Hole |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (3)
Alternatives for PIC16LF73-I/SP
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
