Print Page
PIC16LF726-E/SO
8 Bit MCU, PIC16 Family PIC16LF7xx Series Microcontrollers, PIC16, 20 MHz, 14 KB, 28 Pins, WSOIC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16LF726-E/SOCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 07P9641 |
| Product Range | PIC16 Family PIC16LF7xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 324+ | $2.220 |
Price for:Each
Minimum: 324
Multiple: 324
$719.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16LF726-E/SOCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 07P9641 |
| Product Range | PIC16 Family PIC16LF7xx Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC16 Family PIC16LF7xx Series Microcontrollers |
| Device Core | PIC16 |
| CPU Speed | 20MHz |
| Operating Frequency Max | 20MHz |
| Program Memory Size | 14KB |
| No. of Pins | 28Pins |
| MCU Case Style | WSOIC |
| IC Case / Package | WSOIC |
| No. of I/O's | 24I/O's |
| Embedded Interface Type | AUSART, I2C, SPI |
| Interfaces | AUSART, I2C, SPI |
| RAM Memory Size | 368Byte |
| ADC Channels | 11Channels |
| MCU Family | PIC16 |
| ADC Resolution | 8Bit |
| Supply Voltage Min | 1.8V |
| MCU Series | PIC16LF7xx |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC16 Family PIC16LF7xx Series Microcontrollers |
|---|---|
| CPU Speed | 20MHz |
| Program Memory Size | 14KB |
| MCU Case Style | WSOIC |
| No. of I/O's | 24I/O's |
| Interfaces | AUSART, I2C, SPI |
| ADC Channels | 11Channels |
| ADC Resolution | 8Bit |
| MCU Series | PIC16LF7xx |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | PIC16 |
|---|---|
| Operating Frequency Max | 20MHz |
| No. of Pins | 28Pins |
| IC Case / Package | WSOIC |
| Embedded Interface Type | AUSART, I2C, SPI |
| RAM Memory Size | 368Byte |
| MCU Family | PIC16 |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 125°C |
| Qualification | - |
Technical Docs (2)
Alternatives for PIC16LF726-E/SO
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
