Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF628A-I/SSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.24M5916
Product RangePIC16 Family PIC16LF6xx Series Microcontrollers
Your Part Number
338 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.610 |
| 10+ | $4.900 |
| 25+ | $4.060 |
| 50+ | $3.640 |
| 100+ | $3.360 |
Price for:Each
Minimum: 1
Multiple: 1
$5.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF628A-I/SSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.24M5916
Product RangePIC16 Family PIC16LF6xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LF6xx Series Microcontrollers
Device CorePIC16
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size3.5KB
No. of Pins20Pins
IC Case / PackageSSOP
MCU Case StyleSSOP
No. of I/O's16I/O's
Embedded Interface TypeUSART
InterfacesUSART
RAM Memory Size224Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F6xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16LF6xx Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
3.5KB
IC Case / Package
SSOP
No. of I/O's
16I/O's
Interfaces
USART
ADC Channels
-
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F6xx
MSL
MSL 1 - Unlimited
Device Core
PIC16
Operating Frequency Max
20MHz
No. of Pins
20Pins
MCU Case Style
SSOP
Embedded Interface Type
USART
RAM Memory Size
224Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
