Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1938T-I/MVCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.55T3683
Product RangePIC16 Family PIC16LF193x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 3300+ | $2.610 |
| 9900+ | $2.560 |
| 16500+ | $2.510 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
$8,613.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1938T-I/MVCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.55T3683
Product RangePIC16 Family PIC16LF193x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LF193x Series Microcontrollers
CPU Speed32MHz
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size28KB
No. of Pins28Pins
MCU Case StyleUQFN-EP
IC Case / PackageUQFN-EP
No. of I/O's24I/O's
InterfacesEUSART, I2C, SPI
Embedded Interface TypeEUSART, I2C, SPI
RAM Memory Size1KB
ADC Channels11Channels
MCU FamilyPIC16
ADC Resolution10Bit
Supply Voltage Min1.8V
MCU SeriesPIC16LF193x
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16LF193x Series Microcontrollers
Device Core
PIC16
Program Memory Size
28KB
MCU Case Style
UQFN-EP
No. of I/O's
24I/O's
Embedded Interface Type
EUSART, I2C, SPI
ADC Channels
11Channels
ADC Resolution
10Bit
MCU Series
PIC16LF193x
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
CPU Speed
32MHz
Operating Frequency Max
32MHz
No. of Pins
28Pins
IC Case / Package
UQFN-EP
Interfaces
EUSART, I2C, SPI
RAM Memory Size
1KB
MCU Family
PIC16
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Alternatives for PIC16LF1938T-I/MV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
