Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1936-I/SSCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.52R2233
Product RangePIC16 Family PIC16LF193x Series Microcontrollers
Your Part Number
927 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 10+ | $2.180 |
| 25+ | $2.080 |
| 50+ | $1.990 |
| 100+ | $1.890 |
| 250+ | $1.850 |
| 500+ | $1.810 |
Price for:Each
Minimum: 1
Multiple: 1
$2.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1936-I/SSCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.52R2233
Product RangePIC16 Family PIC16LF193x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LF193x Series Microcontrollers
Device CorePIC16
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size14KB
No. of Pins28Pins
IC Case / PackageSSOP
MCU Case StyleSSOP
No. of I/O's25I/O's
InterfacesEUSART, I2C, SPI
Embedded Interface TypeEUSART, I2C, SPI
RAM Memory Size512Byte
ADC Channels11Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F19xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16LF193x Series Microcontrollers
CPU Speed
32MHz
Program Memory Size
14KB
IC Case / Package
SSOP
No. of I/O's
25I/O's
Embedded Interface Type
EUSART, I2C, SPI
ADC Channels
11Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F19xx
MSL
MSL 1 - Unlimited
Device Core
PIC16
Operating Frequency Max
32MHz
No. of Pins
28Pins
MCU Case Style
SSOP
Interfaces
EUSART, I2C, SPI
RAM Memory Size
512Byte
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for PIC16LF1936-I/SS
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
