Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1934-I/PT
Newark Part No.45P4783
Product RangePIC16 Family PIC16LF193x Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.240 |
Price for:Each
Minimum: 320
Multiple: 160
$716.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1934-I/PT
Newark Part No.45P4783
Product RangePIC16 Family PIC16LF193x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LF193x Series Microcontrollers
Base NumberPIC16LF19xx
CPU Speed32MHz
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size7KB
No. of Pins44Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's36I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size256Byte
ADC Channels14Channels
MCU FamilyPIC16
ADC Resolution10Bit
Supply Voltage Min1.8V
MCU SeriesPIC16F19xx
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC16 Family PIC16LF193x Series Microcontrollers
CPU Speed
32MHz
Operating Frequency Max
32MHz
No. of Pins
44Pins
MCU Case Style
TQFP
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
256Byte
MCU Family
PIC16
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Base Number
PIC16LF19xx
Device Core
PIC16
Program Memory Size
7KB
IC Case / Package
TQFP
No. of I/O's
36I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
14Channels
ADC Resolution
10Bit
MCU Series
PIC16F19xx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for PIC16LF1934-I/PT
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate