Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1904-I/MVCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.23T3129
Product RangePIC16 Family PIC16LF190x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
Price for:Each
Minimum: 438
Multiple: 73
$928.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1904-I/MVCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.23T3129
Product RangePIC16 Family PIC16LF190x Series Microcontrollers
Technical Datasheet
Base NumberPIC16LF19xx
Product RangePIC16 Family PIC16LF190x Series Microcontrollers
CPU Speed20MHz
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size7KB
No. of Pins40Pins
MCU Case StyleUQFN
IC Case / PackageUQFN
No. of I/O's36I/O's
Embedded Interface TypeUSART
InterfacesUSART
RAM Memory Size256Byte
ADC Channels14Channels
ADC Resolution10Bit
MCU FamilyPIC16
MCU SeriesPIC16F19xx
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
PIC16LF19xx
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
40Pins
IC Case / Package
UQFN
Embedded Interface Type
USART
RAM Memory Size
256Byte
ADC Resolution
10Bit
MCU Series
PIC16F19xx
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
PIC16 Family PIC16LF190x Series Microcontrollers
Device Core
PIC16
Program Memory Size
7KB
MCU Case Style
UQFN
No. of I/O's
36I/O's
Interfaces
USART
ADC Channels
14Channels
MCU Family
PIC16
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
