Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF18857-I/ML
Newark Part No.52Y7598
Product RangePIC16 Family PIC16LF188xx Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.590 |
Price for:Each
Minimum: 427
Multiple: 61
$678.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF18857-I/ML
Newark Part No.52Y7598
Product RangePIC16 Family PIC16LF188xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LF188xx Series Microcontrollers
CPU Speed32MHz
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size56KB
No. of Pins28Pins
MCU Case StyleQFN-EP
IC Case / PackageQFN-EP
No. of I/O's24I/O's
InterfacesEUSART, I2C, SPI
Embedded Interface TypeEUSART, I2C, SPI
RAM Memory Size4KB
ADC Channels24Channels
ADC Resolution10Bit
MCU FamilyPIC16
MCU SeriesPIC16LF188xx
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC16 Family PIC16LF188xx Series Microcontrollers
Device Core
PIC16
Program Memory Size
56KB
MCU Case Style
QFN-EP
No. of I/O's
24I/O's
Embedded Interface Type
EUSART, I2C, SPI
ADC Channels
24Channels
MCU Family
PIC16
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
CPU Speed
32MHz
Operating Frequency Max
32MHz
No. of Pins
28Pins
IC Case / Package
QFN-EP
Interfaces
EUSART, I2C, SPI
RAM Memory Size
4KB
ADC Resolution
10Bit
MCU Series
PIC16LF188xx
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate