Print Page
PIC16LF18324-I/SL
8 Bit MCU, PIC16 Family PIC16LF183xx Series Microcontrollers, PIC16, 32 MHz, 7 KB, 14 Pins, NSOIC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16LF18324-I/SLCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 41Y5669 |
| Product Range | PIC16 Family PIC16LF183xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 741+ | $0.900 |
Price for:Each
Minimum: 741
Multiple: 741
$666.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16LF18324-I/SLCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 41Y5669 |
| Product Range | PIC16 Family PIC16LF183xx Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC16 Family PIC16LF183xx Series Microcontrollers |
| Device Core | PIC16 |
| CPU Speed | 32MHz |
| Operating Frequency Max | 32MHz |
| Program Memory Size | 7KB |
| No. of Pins | 14Pins |
| MCU Case Style | NSOIC |
| IC Case / Package | NSOIC |
| No. of I/O's | 11I/O's |
| Embedded Interface Type | EUSART, I2C, SPI |
| Interfaces | EUSART, I2C, SPI |
| RAM Memory Size | 512Byte |
| ADC Channels | 11Channels |
| MCU Family | PIC16 |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 1.8V |
| MCU Series | PIC16LF183xx |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC16 Family PIC16LF183xx Series Microcontrollers |
|---|---|
| CPU Speed | 32MHz |
| Program Memory Size | 7KB |
| MCU Case Style | NSOIC |
| No. of I/O's | 11I/O's |
| Interfaces | EUSART, I2C, SPI |
| ADC Channels | 11Channels |
| ADC Resolution | 10Bit |
| MCU Series | PIC16LF183xx |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | PIC16 |
|---|---|
| Operating Frequency Max | 32MHz |
| No. of Pins | 14Pins |
| IC Case / Package | NSOIC |
| Embedded Interface Type | EUSART, I2C, SPI |
| RAM Memory Size | 512Byte |
| MCU Family | PIC16 |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
