Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF18324-I/JQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52Y7584
Product RangePIC16 Family PIC16LF183xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.990 |
Price for:Each
Minimum: 500
Multiple: 500
$495.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF18324-I/JQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52Y7584
Product RangePIC16 Family PIC16LF183xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LF183xx Series Microcontrollers
Device CorePIC16
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size7KB
No. of Pins16Pins
MCU Case StyleUQFN-EP
IC Case / PackageUQFN-EP
No. of I/O's11I/O's
InterfacesEUSART, I2C, SPI
Embedded Interface TypeEUSART, I2C, SPI
RAM Memory Size512Byte
ADC Channels11Channels
MCU FamilyPIC16
ADC Resolution10Bit
Supply Voltage Min1.8V
MCU SeriesPIC16LF183xx
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16LF183xx Series Microcontrollers
CPU Speed
32MHz
Program Memory Size
7KB
MCU Case Style
UQFN-EP
No. of I/O's
11I/O's
Embedded Interface Type
EUSART, I2C, SPI
ADC Channels
11Channels
ADC Resolution
10Bit
MCU Series
PIC16LF183xx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC16
Operating Frequency Max
32MHz
No. of Pins
16Pins
IC Case / Package
UQFN-EP
Interfaces
EUSART, I2C, SPI
RAM Memory Size
512Byte
MCU Family
PIC16
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
