Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1773-I/SPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.47Y9252
Product RangePIC16 Family PIC16LF177x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 270+ | $2.870 |
| 540+ | $2.860 |
| 810+ | $2.850 |
| 1350+ | $2.840 |
| 2700+ | $2.780 |
| 6750+ | $2.730 |
| 13500+ | $2.670 |
Price for:Each
Minimum: 270
Multiple: 270
$774.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1773-I/SPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.47Y9252
Product RangePIC16 Family PIC16LF177x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LF177x Series Microcontrollers
Device CorePIC16
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size7KB
No. of Pins28Pins
MCU Case StyleSPDIP
IC Case / PackageSPDIP
No. of I/O's24I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size512Byte
ADC Channels17Channels
ADC Resolution10Bit
MCU FamilyPIC16
MCU SeriesPIC16LF177x
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16LF177x Series Microcontrollers
CPU Speed
32MHz
Program Memory Size
7KB
MCU Case Style
SPDIP
No. of I/O's
24I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
17Channels
MCU Family
PIC16
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC16
Operating Frequency Max
32MHz
No. of Pins
28Pins
IC Case / Package
SPDIP
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
512Byte
ADC Resolution
10Bit
MCU Series
PIC16LF177x
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
