Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16LF1707-I/PCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 53X3439 |
| Product Range | PIC16 Family PIC16LF170x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $1.900 |
| 100+ | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16LF1707-I/PCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 53X3439 |
| Product Range | PIC16 Family PIC16LF170x Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC16 Family PIC16LF170x Series Microcontrollers |
| CPU Speed | 32MHz |
| Device Core | PIC16 |
| Operating Frequency Max | 32MHz |
| Program Memory Size | 3.5KB |
| No. of Pins | 20Pins |
| MCU Case Style | DIP |
| IC Case / Package | DIP |
| No. of I/O's | 18I/O's |
| Interfaces | EUSART, I2C, SPI |
| Embedded Interface Type | EUSART, I2C, SPI |
| RAM Memory Size | 256Byte |
| ADC Channels | 8Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Through Hole |
| MCU Family | PIC16 |
| MCU Series | PIC16F17xx |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC16 Family PIC16LF170x Series Microcontrollers |
|---|---|
| Device Core | PIC16 |
| Program Memory Size | 3.5KB |
| MCU Case Style | DIP |
| No. of I/O's | 18I/O's |
| Embedded Interface Type | EUSART, I2C, SPI |
| ADC Channels | 8Channels |
| Supply Voltage Min | 1.8V |
| Operating Temperature Min | -40°C |
| IC Mounting | Through Hole |
| MCU Series | PIC16F17xx |
| MSL | MSL 1 - Unlimited |
| CPU Speed | 32MHz |
|---|---|
| Operating Frequency Max | 32MHz |
| No. of Pins | 20Pins |
| IC Case / Package | DIP |
| Interfaces | EUSART, I2C, SPI |
| RAM Memory Size | 256Byte |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MCU Family | PIC16 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for PIC16LF1707-I/P
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
