Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1527-I/PTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.55T3674
Product RangePIC16 Family PIC16LF152x Series Microcontrollers
Your Part Number
689 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 10+ | $2.630 |
| 100+ | $2.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1527-I/PTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.55T3674
Product RangePIC16 Family PIC16LF152x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LF152x Series Microcontrollers
Device CorePIC16
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size28KB
No. of Pins64Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's54I/O's
InterfacesAUSART, EUSART, I2C, SPI
Embedded Interface TypeAUSART, EUSART, I2C, SPI
RAM Memory Size1.5KB
ADC Channels30Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F15xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16LF152x Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
28KB
MCU Case Style
TQFP
No. of I/O's
54I/O's
Embedded Interface Type
AUSART, EUSART, I2C, SPI
ADC Channels
30Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F15xx
MSL
MSL 1 - Unlimited
Device Core
PIC16
Operating Frequency Max
20MHz
No. of Pins
64Pins
IC Case / Package
TQFP
Interfaces
AUSART, EUSART, I2C, SPI
RAM Memory Size
1.5KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for PIC16LF1527-I/PT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
