Print Page
PIC16LF1517-I/PT
8 Bit MCU, Flash, PIC16 Family PIC16LF151x Series Microcontrollers, PIC16, 20 MHz, 14 KB, 44 Pins
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16LF1517-I/PTCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 91R3038 |
| Product Range | PIC16 Family PIC16LF151x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 480+ | $1.970 |
Price for:Each
Minimum: 480
Multiple: 480
$945.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16LF1517-I/PTCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 91R3038 |
| Product Range | PIC16 Family PIC16LF151x Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC16 Family PIC16LF151x Series Microcontrollers |
| Base Number | PIC16LF15xx |
| CPU Speed | 20MHz |
| Device Core | PIC16 |
| Operating Frequency Max | 20MHz |
| Program Memory Size | 14KB |
| No. of Pins | 44Pins |
| IC Case / Package | TQFP |
| MCU Case Style | TQFP |
| No. of I/O's | 36I/O's |
| Interfaces | AUSART, EUSART, I2C, SPI |
| Embedded Interface Type | AUSART, EUSART, I2C, SPI |
| RAM Memory Size | 512Byte |
| ADC Channels | 28Channels |
| MCU Family | PIC16 |
| ADC Resolution | 10Bit |
| MCU Series | PIC16F15xx |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC16 Family PIC16LF151x Series Microcontrollers |
|---|---|
| CPU Speed | 20MHz |
| Operating Frequency Max | 20MHz |
| No. of Pins | 44Pins |
| MCU Case Style | TQFP |
| Interfaces | AUSART, EUSART, I2C, SPI |
| RAM Memory Size | 512Byte |
| MCU Family | PIC16 |
| MCU Series | PIC16F15xx |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Base Number | PIC16LF15xx |
|---|---|
| Device Core | PIC16 |
| Program Memory Size | 14KB |
| IC Case / Package | TQFP |
| No. of I/O's | 36I/O's |
| Embedded Interface Type | AUSART, EUSART, I2C, SPI |
| ADC Channels | 28Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 1.8V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 3 - 168 hours |
Alternatives for PIC16LF1517-I/PT
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
