Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1517-I/MV
Newark Part No.91R3036
Product RangePIC16 Family PIC16LF151x Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
Price for:Each
Minimum: 365
Multiple: 73
$733.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1517-I/MV
Newark Part No.91R3036
Product RangePIC16 Family PIC16LF151x Series Microcontrollers
Technical Datasheet
Base NumberPIC16LF15xx
Product RangePIC16 Family PIC16LF151x Series Microcontrollers
CPU Speed20MHz
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size14KB
No. of Pins40Pins
MCU Case StyleUQFN
IC Case / PackageUQFN
No. of I/O's36I/O's
InterfacesAUSART, EUSART, I2C, SPI
Embedded Interface TypeAUSART, EUSART, I2C, SPI
RAM Memory Size512Byte
ADC Channels28Channels
ADC Resolution10Bit
MCU FamilyPIC16
MCU SeriesPIC16F15xx
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Base Number
PIC16LF15xx
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
40Pins
IC Case / Package
UQFN
Interfaces
AUSART, EUSART, I2C, SPI
RAM Memory Size
512Byte
ADC Resolution
10Bit
MCU Series
PIC16F15xx
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Product Range
PIC16 Family PIC16LF151x Series Microcontrollers
Device Core
PIC16
Program Memory Size
14KB
MCU Case Style
UQFN
No. of I/O's
36I/O's
Embedded Interface Type
AUSART, EUSART, I2C, SPI
ADC Channels
28Channels
MCU Family
PIC16
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Alternatives for PIC16LF1517-I/MV
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate