Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1507-E/P
Newark Part No.39T6731
Product RangePIC16 Family PIC16LF150x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1507-E/P
Newark Part No.39T6731
Product RangePIC16 Family PIC16LF150x Series Microcontrollers
Technical Datasheet
Base NumberPIC16LF150x
Product RangePIC16 Family PIC16LF150x Series Microcontrollers
Device CorePIC16
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size3.5KB
No. of Pins20Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's18I/O's
InterfacesI2C, SPI
Embedded Interface Type-
RAM Memory Size128Byte
ADC Channels12Channels
MCU FamilyPIC16
ADC Resolution10Bit
Supply Voltage Min1.8V
MCU SeriesPIC16F15xx
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingThrough Hole
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
PIC16LF150x
Device Core
PIC16
Operating Frequency Max
20MHz
No. of Pins
20Pins
MCU Case Style
DIP
Interfaces
I2C, SPI
RAM Memory Size
128Byte
MCU Family
PIC16
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
PIC16 Family PIC16LF150x Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
3.5KB
IC Case / Package
DIP
No. of I/O's
18I/O's
Embedded Interface Type
-
ADC Channels
12Channels
ADC Resolution
10Bit
MCU Series
PIC16F15xx
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MSL
-
Alternatives for PIC16LF1507-E/P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
