Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LC65B-04/PQ
Newark Part No.23C5419
Product RangePIC16 Family PIC16LC6x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.930 |
Price for:Each
Minimum: 192
Multiple: 96
$1,330.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LC65B-04/PQ
Newark Part No.23C5419
Product RangePIC16 Family PIC16LC6x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LC6x Series Microcontrollers
CPU Speed4MHz
Device CorePIC16
Operating Frequency Max4MHz
Program Memory Size7KB
No. of Pins44Pins
IC Case / PackageMQFP
MCU Case StyleMQFP
No. of I/O's33I/O's
InterfacesI2C, PSP, SPI, USART
Embedded Interface TypeI2C, PSP, SPI, USART
RAM Memory Size192Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16LC6x
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16LC6x Series Microcontrollers
Device Core
PIC16
Program Memory Size
7KB
IC Case / Package
MQFP
No. of I/O's
33I/O's
Embedded Interface Type
I2C, PSP, SPI, USART
ADC Channels
-
Supply Voltage Min
2.5V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
PIC16LC6x
SVHC
No SVHC (04-Feb-2026)
CPU Speed
4MHz
Operating Frequency Max
4MHz
No. of Pins
44Pins
MCU Case Style
MQFP
Interfaces
I2C, PSP, SPI, USART
RAM Memory Size
192Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
PIC16
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate