Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16HV540-04/PCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.97K7465
Product RangePIC16 Family PIC16HV5xx Series Microcontrollers
Your Part Number
182 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 10+ | $2.100 |
| 25+ | $2.050 |
| 50+ | $2.010 |
| 100+ | $1.970 |
| 250+ | $1.930 |
| 500+ | $1.920 |
Price for:Each
Minimum: 1
Multiple: 1
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16HV540-04/PCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.97K7465
Product RangePIC16 Family PIC16HV5xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16HV5xx Series Microcontrollers
Device CorePIC16
CPU Speed4MHz
Operating Frequency Max4MHz
Program Memory Size768Byte
No. of Pins18Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's12I/O's
Interfaces-
Embedded Interface Type-
RAM Memory Size25Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min3.5V
Supply Voltage Max15V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingThrough Hole
MCU FamilyPIC16
MCU SeriesPIC16HV
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16HV5xx Series Microcontrollers
CPU Speed
4MHz
Program Memory Size
768Byte
IC Case / Package
DIP
No. of I/O's
12I/O's
Embedded Interface Type
-
ADC Channels
-
Supply Voltage Min
3.5V
Operating Temperature Min
0°C
IC Mounting
Through Hole
MCU Series
PIC16HV
MSL
-
Device Core
PIC16
Operating Frequency Max
4MHz
No. of Pins
18Pins
MCU Case Style
DIP
Interfaces
-
RAM Memory Size
25Byte
ADC Resolution
-
Supply Voltage Max
15V
Operating Temperature Max
70°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
