Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F887-I/PTCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74K8587 |
| Product Range | PIC16 Family PIC16F8XX Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 320+ | $6.230 |
Price for:Each
Minimum: 320
Multiple: 320
$1,993.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F887-I/PTCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74K8587 |
| Product Range | PIC16 Family PIC16F8XX Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC16 Family PIC16F8XX Series Microcontrollers |
| Base Number | PIC16F8xxx |
| CPU Speed | 20MHz |
| Operating Frequency Max | 20MHz |
| Program Memory Size | 14KB |
| RAM Memory Size | 368Byte |
| No. of Pins | 44Pins |
| MCU Case Style | TQFP |
| IC Case / Package | TQFP |
| No. of I/O's | 35I/O's |
| Embedded Interface Type | EUSART, I2C, SPI |
| Interfaces | EUSART, I2C, SPI |
| Supply Voltage Min | 2V |
| ADC Channels | 14Channels |
| Supply Voltage Max | 5.5V |
| MCU Family | PIC16 |
| MCU Series | PIC16F8xx |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | AEC-Q100 |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The PIC16F887-I/PT is a flash based 8bit CMOS microcontroller in 44 pin TQFP package. This device supports on power saving sleep mode, power on reset (POR), brown out reset (BOR) with software control options.
- 14KB of flash memory
- 368bytes of SRAM and 256bytes of EEPROM
- DC to 20MHz oscillator/clock input
- 35 I/O pins
- 10bit, 14 channel A/D converter and two comparator
- USART, SPI and I2C interfaces
- Two 8bit and one 16bit timers
- In-circuit serial programming (ICSP) via two pins
- Wide operating voltage range from 2V to 5.5V
- Operating temperature range from -40°C to 85°C
Applications
Embedded Design & Development, Automotive, Industrial, Consumer Electronics
Technical Specifications
| Product Range | PIC16 Family PIC16F8XX Series Microcontrollers |
|---|---|
| CPU Speed | 20MHz |
| Program Memory Size | 14KB |
| No. of Pins | 44Pins |
| IC Case / Package | TQFP |
| Embedded Interface Type | EUSART, I2C, SPI |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 5.5V |
| MCU Series | PIC16F8xx |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (10-Jun-2022) |
| Base Number | PIC16F8xxx |
|---|---|
| Operating Frequency Max | 20MHz |
| RAM Memory Size | 368Byte |
| MCU Case Style | TQFP |
| No. of I/O's | 35I/O's |
| Interfaces | EUSART, I2C, SPI |
| ADC Channels | 14Channels |
| MCU Family | PIC16 |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
Technical Docs (3)
Alternatives for PIC16F887-I/PT
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
