| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F886-I/SSCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 74K8578 |
| Product Range | PIC16 Family PIC16F8XX Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 282+ | $5.140 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F886-I/SSCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 74K8578 |
| Product Range | PIC16 Family PIC16F8XX Series Microcontrollers |
| Technical Datasheet | |
| Base Number | PIC16F |
| Product Range | PIC16 Family PIC16F8XX Series Microcontrollers |
| CPU Speed | 20MHz |
| Device Core | PIC16 |
| Operating Frequency Max | 20MHz |
| Program Memory Size | 14KB |
| RAM Memory Size | 368Byte |
| No. of Pins | 28Pins |
| IC Case / Package | SSOP |
| MCU Case Style | SSOP |
| No. of I/O's | 24I/O's |
| Embedded Interface Type | EUSART |
| Interfaces | EUSART |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 5.5V |
| ADC Channels | 11Channels |
| ADC Resolution | 10Bit |
| MCU Family | PIC16 |
| MCU Series | PIC16F8xx |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | AEC-Q100 |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The PIC16F886-I/SS is a 8-bit CMOS Flash-based Microcontroller. The PIC16F886 features 256 bytes of EEPROM data memory, self programming, an ICD, 2 comparators, 11 channels of 10-bit Analogue-to-digital (A/D) converter, 1 capture/compare/PWM and 1 Enhanced capture/compare/PWM functions, a synchronous serial port that can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and an Enhanced Universal Asynchronous Receiver Transmitter (EUSART). The PIC16F886 devices have two timers that offer necessary delays on power-up. One is the Oscillator Start-up Timer (OST), intended to keep the chip in reset until the crystal oscillator is stable. The other is the Power-up Timer (PWRT), which provides a fixed delay of 64ms (nominal) on power-up only, designed to keep the part in reset while the power supply stabilizes.
- High-performance RISC CPU
- Power-saving sleep mode
- Power-on reset (POR)
- Extended watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
- In-Circuit Serial Programming™ (ICSP™) via two pins
- In-Circuit Debug (ICD) via two pins
- Self-reprogrammable under software control
- Programmable code protection
- Enhanced capture/compare/PWM (ECCP) module with auto-shutdown and PWM steering
- Multiplexed master clear with pull-up/input pin
Applications
Automotive, Industrial, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
| Base Number | PIC16F |
|---|---|
| CPU Speed | 20MHz |
| Operating Frequency Max | 20MHz |
| RAM Memory Size | 368Byte |
| IC Case / Package | SSOP |
| No. of I/O's | 24I/O's |
| Interfaces | EUSART |
| Supply Voltage Max | 5.5V |
| ADC Resolution | 10Bit |
| MCU Series | PIC16F8xx |
| Operating Temperature Max | 85°C |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| Product Range | PIC16 Family PIC16F8XX Series Microcontrollers |
|---|---|
| Device Core | PIC16 |
| Program Memory Size | 14KB |
| No. of Pins | 28Pins |
| MCU Case Style | SSOP |
| Embedded Interface Type | EUSART |
| Supply Voltage Min | 2V |
| ADC Channels | 11Channels |
| MCU Family | PIC16 |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (3)
Alternatives for PIC16F886-I/SS
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
