| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F886-I/SOCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 74K8576 |
| Product Range | PIC16 Family PIC16F8XX Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 270+ | $5.320 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F886-I/SOCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 74K8576 |
| Product Range | PIC16 Family PIC16F8XX Series Microcontrollers |
| Technical Datasheet | |
| Base Number | PIC16F |
| Product Range | PIC16 Family PIC16F8XX Series Microcontrollers |
| CPU Speed | 20MHz |
| Program Memory Size | 14KB |
| Operating Frequency Max | 20MHz |
| RAM Memory Size | 368Byte |
| No. of Pins | 28Pins |
| IC Case / Package | SOIC |
| MCU Case Style | SOIC |
| No. of I/O's | 24I/O's |
| Embedded Interface Type | EUSART |
| Interfaces | EUSART |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 5.5V |
| ADC Channels | 11Channels |
| MCU Family | PIC16 |
| MCU Series | PIC16F8xx |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | AEC-Q100 |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The PIC16F886-I/SO is a 8-bit flash-based CMOS Microcontroller. It features 256bytes of EEPROM data memory, self programming, an ICD, 2 comparators, 11 channels of 10-bit Analogue-to-Digital (A/D) converter, 1 capture/compare/PWM and 1 Enhanced capture/compare/PWM functions, a synchronous serial port that can be configured as either 3-wire serial peripheral interface (SPI™) or the 2-wire inter-integrated circuit (I²C™) bus and an enhanced universal asynchronous receiver transmitter (EUSART). The Analogue-to-Digital converter (ADC) allows conversion of an analogue input signal to a 10-bit binary representation of that signal. This device uses analogue inputs, which are multiplexed into a single sample and hold circuit. The output of the sample and hold is connected to the input of the converter. The converter generates a 10-bit binary result via successive approximation and stores the conversion result into the ADC result registers (ADRESL and ADRESH).
- Software selectable frequency range of 8MHz to 32kHz
- Fail-safe clock monitoring for critical applications
- Clock mode switching during operation for low-power operation
- Power-saving sleep mode
- Power-on reset (POR)
- Selectable brown-out reset (BOR) voltage
- Extended watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
- In-circuit serial Programming™ (ICSP™) via two pins
- In-circuit debug (ICD) via two pins
- High-endurance flash/EEPROM cell
- Self-reprogrammable under software control
- Programmable code protection
- Capture/compare/PWM (CCP) module
- Enhanced capture/compare/PWM (ECCP) module with auto-shutdown and PWM steering
- Master synchronous serial port (MSSP) module SPI™ mode, I²C™ mode with address mask capability
Applications
Automotive, Industrial, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Base Number | PIC16F |
|---|---|
| CPU Speed | 20MHz |
| Operating Frequency Max | 20MHz |
| No. of Pins | 28Pins |
| MCU Case Style | SOIC |
| Embedded Interface Type | EUSART |
| Supply Voltage Min | 2V |
| ADC Channels | 11Channels |
| MCU Series | PIC16F8xx |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (10-Jun-2022) |
| Product Range | PIC16 Family PIC16F8XX Series Microcontrollers |
|---|---|
| Program Memory Size | 14KB |
| RAM Memory Size | 368Byte |
| IC Case / Package | SOIC |
| No. of I/O's | 24I/O's |
| Interfaces | EUSART |
| Supply Voltage Max | 5.5V |
| MCU Family | PIC16 |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Alternatives for PIC16F886-I/SO
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
