Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F886-E/SPCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 08N6578 |
| Product Range | PIC16 Family PIC16F88x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
119 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.690 |
| 10+ | $4.110 |
| 100+ | $3.400 |
Price for:Each
Minimum: 1
Multiple: 1
$4.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F886-E/SPCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 08N6578 |
| Product Range | PIC16 Family PIC16F88x Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC16 Family PIC16F88x Series Microcontrollers |
| Device Core | PIC16 |
| CPU Speed | 20MHz |
| Operating Frequency Max | 20MHz |
| Program Memory Size | 14KB |
| No. of Pins | 28Pins |
| MCU Case Style | SPDIP |
| IC Case / Package | SPDIP |
| No. of I/O's | 24I/O's |
| Embedded Interface Type | EUSART |
| Interfaces | EUSART |
| RAM Memory Size | 368Byte |
| ADC Channels | 11Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Through Hole |
| MCU Family | PIC16 |
| MCU Series | PIC16F8xx |
| Qualification | AEC-Q100 |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC16 Family PIC16F88x Series Microcontrollers |
|---|---|
| CPU Speed | 20MHz |
| Program Memory Size | 14KB |
| MCU Case Style | SPDIP |
| No. of I/O's | 24I/O's |
| Interfaces | EUSART |
| ADC Channels | 11Channels |
| Supply Voltage Min | 2V |
| Operating Temperature Min | -40°C |
| IC Mounting | Through Hole |
| MCU Series | PIC16F8xx |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | PIC16 |
|---|---|
| Operating Frequency Max | 20MHz |
| No. of Pins | 28Pins |
| IC Case / Package | SPDIP |
| Embedded Interface Type | EUSART |
| RAM Memory Size | 368Byte |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 125°C |
| MCU Family | PIC16 |
| Qualification | AEC-Q100 |
| MSL | - |
Technical Docs (3)
Alternatives for PIC16F886-E/SP
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
