Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F877A-I/LCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 34X2739 |
| Product Range | PIC16 Family PIC16F87x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
1,030 In Stock
1,404 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.770 |
| 10+ | $7.750 |
| 25+ | $7.720 |
| 50+ | $7.700 |
| 100+ | $7.680 |
Price for:Each
Minimum: 1
Multiple: 1
$7.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F877A-I/LCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 34X2739 |
| Product Range | PIC16 Family PIC16F87x Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC16 Family PIC16F87x Series Microcontrollers |
| Device Core | PIC16 |
| CPU Speed | 20MHz |
| Operating Frequency Max | 20MHz |
| Program Memory Size | 14KB |
| No. of Pins | 44Pins |
| IC Case / Package | PLCC |
| MCU Case Style | PLCC |
| No. of I/O's | 33I/O's |
| Interfaces | I2C, SPI, USART |
| RAM Memory Size | 368Byte |
| ADC Channels | 8Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 4V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | PIC16 |
| MCU Series | PIC16F8xx |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC16 Family PIC16F87x Series Microcontrollers |
|---|---|
| CPU Speed | 20MHz |
| Program Memory Size | 14KB |
| IC Case / Package | PLCC |
| No. of I/O's | 33I/O's |
| RAM Memory Size | 368Byte |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | PIC16 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | PIC16 |
|---|---|
| Operating Frequency Max | 20MHz |
| No. of Pins | 44Pins |
| MCU Case Style | PLCC |
| Interfaces | I2C, SPI, USART |
| ADC Channels | 8Channels |
| Supply Voltage Min | 4V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | PIC16F8xx |
| MSL | MSL 1 - Unlimited |
Alternatives for PIC16F877A-I/L
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
