Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F876AT-I/MLCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.92C4688
Product RangePIC16 Family PIC16F87x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1600+ | $7.480 |
| 4800+ | $7.330 |
| 8000+ | $7.180 |
Price for:Each (Supplied on Full Reel)
Minimum: 1600
Multiple: 1600
$11,968.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F876AT-I/MLCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.92C4688
Product RangePIC16 Family PIC16F87x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F87x Series Microcontrollers
CPU Speed20MHz
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size14.3KB
No. of Pins28Pins
IC Case / PackageQFN-EP
MCU Case StyleQFN-EP
No. of I/O's22I/O's
InterfacesI2C, SPI, USART
Embedded Interface TypeI2C, SPI, USART
RAM Memory Size368Byte
ADC Channels5Channels
MCU FamilyPIC16
ADC Resolution10Bit
Supply Voltage Min4V
MCU SeriesPIC16F87x
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16F87x Series Microcontrollers
Device Core
PIC16
Program Memory Size
14.3KB
IC Case / Package
QFN-EP
No. of I/O's
22I/O's
Embedded Interface Type
I2C, SPI, USART
ADC Channels
5Channels
ADC Resolution
10Bit
MCU Series
PIC16F87x
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
28Pins
MCU Case Style
QFN-EP
Interfaces
I2C, SPI, USART
RAM Memory Size
368Byte
MCU Family
PIC16
Supply Voltage Min
4V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
