| Quantity | Price |
|---|---|
| 1+ | $7.02 |
Product Information
Product Overview
The PIC16F876A-E/SP is an Enhanced Flash Microcontroller upwards compatible with the PIC16C5X, PIC12CXXX and PIC16C7X devices. The powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash-based 8-bit microcontroller packs Microchip's powerful PIC® architecture. The PIC16F876A features 256 bytes of EEPROM data memory, self-programming, an ICD, 2 comparators, 5 channels of 10-bit analog-to-digital (A/D) converter, 2 capture/compare/PWM functions, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and an Universal Asynchronous Receiver Transmitter (USART). All of these features make it ideal for more advanced level A/D applications.
- 2 PWM 10-bit device
- 256-byte EEPROM data memory
- Supports ICD
- 25mA Sink/source per I/O
- Self-programming
- High-performance RISC CPU
- Low-power, high-speed flash/EEPROM technology
- Fully static design
- Low-power consumption
Applications
Automotive, Industrial, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
PIC16F8xxx
PIC16
20MHz
28Pins
DIP
I2C, SPI, USART
368Byte
10Bit
PIC16F8xx
5.5V
125°C
-
No SVHC (25-Jun-2025)
PIC16 Family PIC16F87x Series Microcontrollers
20MHz
14KB
DIP
22I/O's
I2C, SPI, USART
5Channels
PIC16
4V
-40°C
Through Hole
-
Technical Docs (3)
Alternatives for PIC16F876A-E/SP
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate