Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F874AT-I/LCopy
Manufacturer Standard Lead Time49 weeks
Newark Part No.92C4665
Product RangePIC16 Family PIC16F87x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
| Quantity | Price |
|---|---|
| 500+ | $9.000 |
| 1500+ | $8.820 |
| 2500+ | $8.640 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$4,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F874AT-I/LCopy
Manufacturer Standard Lead Time49 weeks
Newark Part No.92C4665
Product RangePIC16 Family PIC16F87x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F87x Series Microcontrollers
CPU Speed20MHz
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size7.2KB
No. of Pins44Pins
MCU Case StyleLCC
IC Case / PackageLCC
No. of I/O's33I/O's
Embedded Interface TypeI2C, SPI, USART
InterfacesI2C, SPI, USART
RAM Memory Size192Byte
ADC Channels8Channels
ADC Resolution10Bit
MCU FamilyPIC16
Supply Voltage Min4V
MCU SeriesPIC16F87x
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16F87x Series Microcontrollers
Device Core
PIC16
Program Memory Size
7.2KB
MCU Case Style
LCC
No. of I/O's
33I/O's
Interfaces
I2C, SPI, USART
ADC Channels
8Channels
MCU Family
PIC16
MCU Series
PIC16F87x
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
44Pins
IC Case / Package
LCC
Embedded Interface Type
I2C, SPI, USART
RAM Memory Size
192Byte
ADC Resolution
10Bit
Supply Voltage Min
4V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
