| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F873A-I/SPCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 89C2865 |
| Product Range | PIC16 Family PIC16F8XX Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 120+ | $10.380 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F873A-I/SPCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 89C2865 |
| Product Range | PIC16 Family PIC16F8XX Series Microcontrollers |
| Technical Datasheet | |
| Base Number | PIC16F8xxx |
| Product Range | PIC16 Family PIC16F8XX Series Microcontrollers |
| CPU Speed | 20MHz |
| Program Memory Size | 7KB |
| Operating Frequency Max | 20MHz |
| RAM Memory Size | 192Byte |
| No. of Pins | 28Pins |
| MCU Case Style | NDIP |
| IC Case / Package | NDIP |
| No. of I/O's | 22I/O's |
| Embedded Interface Type | I2C, SPI, USART |
| Interfaces | I2C, SPI, USART |
| Supply Voltage Min | 4V |
| ADC Channels | 5Channels |
| Supply Voltage Max | 5.5V |
| MCU Family | PIC16 |
| MCU Series | PIC16F8xx |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The PIC16F873A-I/SP is a 8-bit CMOS enhanced Flash-based Microcontroller. The PIC16F873A features 128 bytes of EEPROM data memory, self programming, an ICD, 2 comparators, 5 channels of 10-bit Analogue-to-digital (A/D) converter, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and a Universal Asynchronous Receiver Transmitter (USART). The PIC16F87XA devices have a 13-bit program counter capable of addressing an 8K word x 14 bit program memory space.
- High-performance RISC CPU
- Data EEPROM retention of >40 years
- Self-reprogrammable under software control
- In-Circuit Serial Programming™ (ICSP™) via two pins
- Single-supply 5V In-Circuit Serial Programming
- Watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code protection
- Power saving sleep mode
- Low-power consumption
Applications
Automotive, Industrial, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
| Base Number | PIC16F8xxx |
|---|---|
| CPU Speed | 20MHz |
| Operating Frequency Max | 20MHz |
| No. of Pins | 28Pins |
| IC Case / Package | NDIP |
| Embedded Interface Type | I2C, SPI, USART |
| Supply Voltage Min | 4V |
| Supply Voltage Max | 5.5V |
| MCU Series | PIC16F8xx |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (10-Jun-2022) |
| Product Range | PIC16 Family PIC16F8XX Series Microcontrollers |
|---|---|
| Program Memory Size | 7KB |
| RAM Memory Size | 192Byte |
| MCU Case Style | NDIP |
| No. of I/O's | 22I/O's |
| Interfaces | I2C, SPI, USART |
| ADC Channels | 5Channels |
| MCU Family | PIC16 |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (3)
Alternatives for PIC16F873A-I/SP
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
