Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F873A-E/SSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92C4642
Product RangePIC16 Family PIC16F87x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 141+ | $6.200 |
| 282+ | $6.080 |
| 423+ | $5.950 |
| 705+ | $5.830 |
| 1410+ | $5.700 |
| 3525+ | $5.580 |
| 7050+ | $5.510 |
Price for:Each
Minimum: 141
Multiple: 141
$874.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F873A-E/SSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92C4642
Product RangePIC16 Family PIC16F87x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F87x Series Microcontrollers
Device CorePIC16
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size7.2KB
No. of Pins28Pins
IC Case / PackageSSOP
MCU Case StyleSSOP
No. of I/O's22I/O's
Embedded Interface TypeI2C, SPI, USART
InterfacesI2C, SPI, USART
RAM Memory Size192Byte
ADC Channels5Channels
ADC Resolution10Bit
MCU FamilyPIC16
Supply Voltage Min4V
MCU SeriesPIC16F87x
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16F87x Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
7.2KB
IC Case / Package
SSOP
No. of I/O's
22I/O's
Interfaces
I2C, SPI, USART
ADC Channels
5Channels
MCU Family
PIC16
MCU Series
PIC16F87x
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC16
Operating Frequency Max
20MHz
No. of Pins
28Pins
MCU Case Style
SSOP
Embedded Interface Type
I2C, SPI, USART
RAM Memory Size
192Byte
ADC Resolution
10Bit
Supply Voltage Min
4V
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for PIC16F873A-E/SS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
