PIC16F84A-20/P
8 Bit MCU, Flash, PIC16 Family PIC16F8x Series Microcontrollers, PIC16, 20 MHz, 1.75 KB, 18 Pins

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F84A-20/PCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 72K7298 |
| Product Range | PIC16 Family PIC16F8x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 125+ | $9.530 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F84A-20/PCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 72K7298 |
| Product Range | PIC16 Family PIC16F8x Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC16 Family PIC16F8x Series Microcontrollers |
| Base Number | PIC16F |
| CPU Speed | 20MHz |
| Device Core | PIC16 |
| Operating Frequency Max | 20MHz |
| Program Memory Size | 1.75KB |
| No. of Pins | 18Pins |
| MCU Case Style | DIP |
| IC Case / Package | DIP |
| No. of I/O's | 13I/O's |
| Interfaces | - |
| Embedded Interface Type | - |
| RAM Memory Size | 68Byte |
| ADC Channels | - |
| ADC Resolution | - |
| MCU Family | PIC16 |
| Supply Voltage Min | 4V |
| MCU Series | PIC16F8xx |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| IC Mounting | Through Hole |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The PIC16F84A-20/P is a 8-bit 20MHz CMOS Flash/EEPROM-based Microcontroller. The EEPROM data memory is readable and writable during normal operation (full VDD range). This memory is not directly mapped in the register file space. Instead it is indirectly addressed through the special function registers. The PIC16F84A has a watchdog timer which can be shut-off only through configuration bits. It runs off its own RC oscillator for added reliability. There are two timers that offer necessary delays on power-up. One is the Oscillator Start-up Timer (OST), intended to keep the chip in reset until the crystal oscillator is stable. The other is the Power-up Timer (PWRT), which provides a fixed delay of 72ms (nominal) on power-up only. This design keeps the device in RESET while the power supply stabilizes. With these two timers on-chip, most applications need no external reset circuitry.
- High performance RISC CPU - 15 special functions hardware register and 8-level deep hardware stack
- High current sink/source for direct LED drive
- EEPROM data retention of <gt/>40 years
- In-Circuit Serial Programming™ (ICSP™) - Via two pins capability
- Power-on reset (POR), power-up timer (PWRT) and oscillator start-up timer (OST)
- Watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
- Code protection
- Power saving sleep mode
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
| Product Range | PIC16 Family PIC16F8x Series Microcontrollers |
|---|---|
| CPU Speed | 20MHz |
| Operating Frequency Max | 20MHz |
| No. of Pins | 18Pins |
| IC Case / Package | DIP |
| Interfaces | - |
| RAM Memory Size | 68Byte |
| ADC Resolution | - |
| Supply Voltage Min | 4V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Base Number | PIC16F |
|---|---|
| Device Core | PIC16 |
| Program Memory Size | 1.75KB |
| MCU Case Style | DIP |
| No. of I/O's | 13I/O's |
| Embedded Interface Type | - |
| ADC Channels | - |
| MCU Family | PIC16 |
| MCU Series | PIC16F8xx |
| Operating Temperature Min | 0°C |
| IC Mounting | Through Hole |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Alternatives for PIC16F84A-20/P
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
