PIC16F84-04/P
8 Bit MCU, Flash, PIC16 Family PIC16F8x Series Microcontrollers, PIC16, 4 MHz, 1.75 KB, 18 Pins

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F84-04/PCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 61K3454 |
| Product Range | PIC16 Family PIC16F8x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 125+ | $10.940 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F84-04/PCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 61K3454 |
| Product Range | PIC16 Family PIC16F8x Series Microcontrollers |
| Technical Datasheet | |
| Base Number | PIC16F |
| Product Range | PIC16 Family PIC16F8x Series Microcontrollers |
| CPU Speed | 4MHz |
| Device Core | PIC16 |
| Operating Frequency Max | 4MHz |
| Program Memory Size | 1.75KB |
| No. of Pins | 18Pins |
| MCU Case Style | DIP |
| IC Case / Package | DIP |
| No. of I/O's | 13I/O's |
| Embedded Interface Type | - |
| Interfaces | - |
| RAM Memory Size | 68Byte |
| ADC Channels | - |
| ADC Resolution | - |
| MCU Family | PIC16 |
| MCU Series | PIC16F8xx |
| Supply Voltage Min | 4V |
| Supply Voltage Max | 6V |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| IC Mounting | Through Hole |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The PIC16F84-04/P is a 8-bit 4MHz fully-static CMOS flash/EEPROM Microcontroller. All PICmicro™ microcontroller employ an advanced RISC architecture. The PIC16F8X device has enhanced core features, 8-level deep stack and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with a separate 8-bit wide data bus. The two stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches (which require two cycles). A total of 35 instructions (reduced instruction set) are available. Additionally, a large register set is used to achieve a very high performance level. The PIC16F8X microcontroller typically achieves a 2:1 code compression and up to a 4:1 speed improvement (at 20MHz) over other 8-bit microcontrollers in their class. The PIC16F8X has up to 68 bytes of RAM, 64 bytes of data EEPROM memory and 13 I/O pins. A timer/counter is also available.
- Direct, indirect and relative addressing modes
- EEPROM data retention of <gt/>40 years
- Power-on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
- Code-protection
- Power saving sleep mode
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
| Base Number | PIC16F |
|---|---|
| CPU Speed | 4MHz |
| Operating Frequency Max | 4MHz |
| No. of Pins | 18Pins |
| IC Case / Package | DIP |
| Embedded Interface Type | - |
| RAM Memory Size | 68Byte |
| ADC Resolution | - |
| MCU Series | PIC16F8xx |
| Supply Voltage Max | 6V |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | PIC16 Family PIC16F8x Series Microcontrollers |
|---|---|
| Device Core | PIC16 |
| Program Memory Size | 1.75KB |
| MCU Case Style | DIP |
| No. of I/O's | 13I/O's |
| Interfaces | - |
| ADC Channels | - |
| MCU Family | PIC16 |
| Supply Voltage Min | 4V |
| Operating Temperature Min | 0°C |
| IC Mounting | Through Hole |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Alternatives for PIC16F84-04/P
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
