Print Page
PIC16F818-I/SOTSL
8 Bit MCU, PIC16 Family PIC16F8xx Series Microcontrollers, PIC16, 20 MHz, 1.75 KB, 18 Pins, WSOIC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F818-I/SOTSLCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 71J7208 |
| Product Range | PIC16 Family PIC16F8xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 210+ | $3.430 |
Price for:Each
Minimum: 210
Multiple: 210
$720.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F818-I/SOTSLCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 71J7208 |
| Product Range | PIC16 Family PIC16F8xx Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC16 Family PIC16F8xx Series Microcontrollers |
| Device Core | PIC16 |
| CPU Speed | 20MHz |
| Operating Frequency Max | 20MHz |
| Program Memory Size | 1.75KB |
| No. of Pins | 18Pins |
| MCU Case Style | WSOIC |
| IC Case / Package | WSOIC |
| No. of I/O's | 16I/O's |
| Embedded Interface Type | I2C, SPI |
| Interfaces | I2C, SPI |
| RAM Memory Size | 128Byte |
| ADC Channels | 5Channels |
| ADC Resolution | 10Bit |
| MCU Family | PIC16 |
| Supply Voltage Min | 2V |
| MCU Series | PIC16F8xx |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC16 Family PIC16F8xx Series Microcontrollers |
|---|---|
| CPU Speed | 20MHz |
| Program Memory Size | 1.75KB |
| MCU Case Style | WSOIC |
| No. of I/O's | 16I/O's |
| Interfaces | I2C, SPI |
| ADC Channels | 5Channels |
| MCU Family | PIC16 |
| MCU Series | PIC16F8xx |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | PIC16 |
|---|---|
| Operating Frequency Max | 20MHz |
| No. of Pins | 18Pins |
| IC Case / Package | WSOIC |
| Embedded Interface Type | I2C, SPI |
| RAM Memory Size | 128Byte |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
