Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F818-E/SO
Newark Part No.61H5201
Product RangePIC16 Family PIC16F8xx Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.130 |
Price for:Each
Minimum: 210
Multiple: 42
$657.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F818-E/SO
Newark Part No.61H5201
Product RangePIC16 Family PIC16F8xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F8xx Series Microcontrollers
Device CorePIC16
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size1.75KB
No. of Pins18Pins
MCU Case StyleWSOIC
IC Case / PackageWSOIC
No. of I/O's16I/O's
Embedded Interface TypeI2C, SPI
InterfacesI2C, SPI
RAM Memory Size128Byte
ADC Channels5Channels
MCU FamilyPIC16
ADC Resolution10Bit
Supply Voltage Min2V
MCU SeriesPIC16F8xx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC16 Family PIC16F8xx Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
1.75KB
MCU Case Style
WSOIC
No. of I/O's
16I/O's
Interfaces
I2C, SPI
ADC Channels
5Channels
ADC Resolution
10Bit
MCU Series
PIC16F8xx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC16
Operating Frequency Max
20MHz
No. of Pins
18Pins
IC Case / Package
WSOIC
Embedded Interface Type
I2C, SPI
RAM Memory Size
128Byte
MCU Family
PIC16
Supply Voltage Min
2V
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate