Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F73T-I/SO
Newark Part No.28C7561
Product RangePIC16 Family PIC16F7x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 1600+ | $4.510 |
Price for:Each (Supplied on Full Reel)
Minimum: 1600
Multiple: 1600
$7,216.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F73T-I/SO
Newark Part No.28C7561
Product RangePIC16 Family PIC16F7x Series Microcontrollers
Technical Datasheet
Base NumberPIC16F
Product RangePIC16 Family PIC16F7x Series Microcontrollers
CPU Speed20MHz
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size7KB
No. of Pins28Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's22I/O's
InterfacesI2C, SPI, USART
Embedded Interface TypeI2C, SPI, USART
RAM Memory Size192Byte
ADC Channels5Channels
ADC Resolution8Bit
MCU FamilyPIC16
Supply Voltage Min4V
MCU SeriesPIC16F7xx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Base Number
PIC16F
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
28Pins
MCU Case Style
SOIC
Interfaces
I2C, SPI, USART
RAM Memory Size
192Byte
ADC Resolution
8Bit
Supply Voltage Min
4V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Product Range
PIC16 Family PIC16F7x Series Microcontrollers
Device Core
PIC16
Program Memory Size
7KB
IC Case / Package
SOIC
No. of I/O's
22I/O's
Embedded Interface Type
I2C, SPI, USART
ADC Channels
5Channels
MCU Family
PIC16
MCU Series
PIC16F7xx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC16F73T-I/SO
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate