Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F723A-E/SSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.91AH8791
Product RangePIC16 Family PIC16F7xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.620 |
| 25+ | $1.540 |
| 50+ | $1.500 |
| 100+ | $1.460 |
| 250+ | $1.430 |
| 500+ | $1.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F723A-E/SSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.91AH8791
Product RangePIC16 Family PIC16F7xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F7xx Series Microcontrollers
CPU Speed20MHz
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size7KB
No. of Pins28Pins
IC Case / PackageSSOP
MCU Case StyleSSOP
No. of I/O's25I/O's
InterfacesI2C, SPI, USART
RAM Memory Size192Byte
ADC Channels11Channels
ADC Resolution8Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F7xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16F7xx Series Microcontrollers
Device Core
PIC16
Program Memory Size
7KB
IC Case / Package
SSOP
No. of I/O's
25I/O's
RAM Memory Size
192Byte
ADC Resolution
8Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (04-Feb-2026)
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
28Pins
MCU Case Style
SSOP
Interfaces
I2C, SPI, USART
ADC Channels
11Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F7xx
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
