Print Page
PIC16F716T-I/SO
8 Bit MCU, Flash, PIC16 Family PIC16F7XX Series Microcontrollers, PIC16, 20 MHz, 3.5 KB, 18 Pins
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F716T-I/SOCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 89H0513 |
| Product Range | PIC16 Family PIC16F7XX Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1100+ | $1.520 |
Price for:Each (Supplied on Full Reel)
Minimum: 1100
Multiple: 1100
$1,672.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F716T-I/SOCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 89H0513 |
| Product Range | PIC16 Family PIC16F7XX Series Microcontrollers |
| Technical Datasheet | |
| Base Number | PIC16F |
| Product Range | PIC16 Family PIC16F7XX Series Microcontrollers |
| CPU Speed | 20MHz |
| Device Core | PIC16 |
| Operating Frequency Max | 20MHz |
| Program Memory Size | 3.5KB |
| No. of Pins | 18Pins |
| IC Case / Package | SOIC |
| MCU Case Style | SOIC |
| No. of I/O's | 13I/O's |
| Embedded Interface Type | I2C, SPI, UART |
| Interfaces | I2C, SPI, UART |
| RAM Memory Size | 128Byte |
| ADC Channels | 4Channels |
| MCU Family | PIC16 |
| ADC Resolution | 8Bit |
| MCU Series | PIC16F7xx |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Base Number | PIC16F |
|---|---|
| CPU Speed | 20MHz |
| Operating Frequency Max | 20MHz |
| No. of Pins | 18Pins |
| MCU Case Style | SOIC |
| Embedded Interface Type | I2C, SPI, UART |
| RAM Memory Size | 128Byte |
| MCU Family | PIC16 |
| MCU Series | PIC16F7xx |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | PIC16 Family PIC16F7XX Series Microcontrollers |
|---|---|
| Device Core | PIC16 |
| Program Memory Size | 3.5KB |
| IC Case / Package | SOIC |
| No. of I/O's | 13I/O's |
| Interfaces | I2C, SPI, UART |
| ADC Channels | 4Channels |
| ADC Resolution | 8Bit |
| Supply Voltage Min | 2V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Alternatives for PIC16F716T-I/SO
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
