Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F684T-I/SLCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Re-Reel95W8367RL Cut Tape95W8367 |
| Product Range | PIC16 Family PIC16F6XX Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
907 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.230 | $3.23 |
| Total Price | $3.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
| 10+ | $2.820 |
| 100+ | $2.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F684T-I/SLCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Re-Reel95W8367RL Cut Tape95W8367 |
| Product Range | PIC16 Family PIC16F6XX Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC16 Family PIC16F6XX Series Microcontrollers |
| CPU Speed | 20MHz |
| Device Core | PIC16 |
| Operating Frequency Max | 20MHz |
| Program Memory Size | 3.5KB |
| No. of Pins | 14Pins |
| IC Case / Package | SOIC |
| MCU Case Style | SOIC |
| No. of I/O's | 12I/O's |
| Embedded Interface Type | Serial |
| Interfaces | Serial |
| RAM Memory Size | 128Byte |
| ADC Channels | 8Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | PIC16 |
| MCU Series | PIC16F6xx |
| Qualification | AEC-Q100 |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC16 Family PIC16F6XX Series Microcontrollers |
|---|---|
| Device Core | PIC16 |
| Program Memory Size | 3.5KB |
| IC Case / Package | SOIC |
| No. of I/O's | 12I/O's |
| Interfaces | Serial |
| ADC Channels | 8Channels |
| Supply Voltage Min | 2V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | PIC16F6xx |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| CPU Speed | 20MHz |
|---|---|
| Operating Frequency Max | 20MHz |
| No. of Pins | 14Pins |
| MCU Case Style | SOIC |
| Embedded Interface Type | Serial |
| RAM Memory Size | 128Byte |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | PIC16 |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
Alternatives for PIC16F684T-I/SL
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
