Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F616-H/MLCopy
Newark Part No.53R0242
Product RangePIC16 Family PIC16F6xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.580 |
Price for:Each
Minimum: 455
Multiple: 91
$718.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F616-H/MLCopy
Newark Part No.53R0242
Product RangePIC16 Family PIC16F6xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F6xx Series Microcontrollers
CPU Speed20MHz
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size3.5KB
No. of Pins16Pins
MCU Case StyleQFN-EP
IC Case / PackageQFN-EP
No. of I/O's11I/O's
Embedded Interface Type-
Interfaces-
RAM Memory Size128Byte
ADC Channels8Channels
MCU FamilyPIC16
ADC Resolution10Bit
Supply Voltage Min2V
MCU SeriesPIC16F6xx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16F6xx Series Microcontrollers
Device Core
PIC16
Program Memory Size
3.5KB
MCU Case Style
QFN-EP
No. of I/O's
11I/O's
Interfaces
-
ADC Channels
8Channels
ADC Resolution
10Bit
MCU Series
PIC16F6xx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
16Pins
IC Case / Package
QFN-EP
Embedded Interface Type
-
RAM Memory Size
128Byte
MCU Family
PIC16
Supply Voltage Min
2V
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for PIC16F616-H/ML
1 Product Found
Legislation and Environmental
US ECCN:3A001A2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
