Print Page
PIC16F57-I/SS
8 Bit MCU, Flash, PIC16 Family PIC16F5x Series Microcontrollers, PIC16, 20 MHz, 3 KB, 28 Pins, SSOP
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F57-I/SSCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 96K3873 |
| Product Range | PIC16 Family PIC16F5x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 658+ | $1.010 |
Price for:Each
Minimum: 658
Multiple: 658
$664.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F57-I/SSCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 96K3873 |
| Product Range | PIC16 Family PIC16F5x Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC16 Family PIC16F5x Series Microcontrollers |
| Base Number | PIC16F |
| CPU Speed | 20MHz |
| Device Core | PIC16 |
| Operating Frequency Max | 20MHz |
| Program Memory Size | 3KB |
| No. of Pins | 28Pins |
| MCU Case Style | SSOP |
| IC Case / Package | SSOP |
| No. of I/O's | 20I/O's |
| Interfaces | - |
| Embedded Interface Type | - |
| RAM Memory Size | 72Byte |
| ADC Channels | - |
| ADC Resolution | - |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | PIC16 |
| MCU Series | PIC16F5xx |
| Qualification | AEC-Q100 |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Applications
Automotive
Technical Specifications
| Product Range | PIC16 Family PIC16F5x Series Microcontrollers |
|---|---|
| CPU Speed | 20MHz |
| Operating Frequency Max | 20MHz |
| No. of Pins | 28Pins |
| IC Case / Package | SSOP |
| Interfaces | - |
| RAM Memory Size | 72Byte |
| ADC Resolution | - |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | PIC16 |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| Base Number | PIC16F |
|---|---|
| Device Core | PIC16 |
| Program Memory Size | 3KB |
| MCU Case Style | SSOP |
| No. of I/O's | 20I/O's |
| Embedded Interface Type | - |
| ADC Channels | - |
| Supply Voltage Min | 2V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | PIC16F5xx |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for PIC16F57-I/SS
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
