Print Page
PIC16F1934T-I/ML
8 Bit MCU, PIC16 Family PIC16F193x Series Microcontrollers, PIC16, 32 MHz, 7 KB, 44 Pins, QFN-EP
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F1934T-I/MLCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 45P4757 |
| Product Range | PIC16 Family PIC16F193x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1600+ | $2.350 |
Price for:Each (Supplied on Full Reel)
Minimum: 1600
Multiple: 1600
$3,760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F1934T-I/MLCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 45P4757 |
| Product Range | PIC16 Family PIC16F193x Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC16 Family PIC16F193x Series Microcontrollers |
| Device Core | PIC16 |
| CPU Speed | 32MHz |
| Operating Frequency Max | 32MHz |
| Program Memory Size | 7KB |
| No. of Pins | 44Pins |
| IC Case / Package | QFN-EP |
| MCU Case Style | QFN-EP |
| No. of I/O's | 36I/O's |
| Embedded Interface Type | EUSART, I2C, SPI |
| Interfaces | EUSART, I2C, SPI |
| RAM Memory Size | 256Byte |
| ADC Channels | 14Channels |
| MCU Family | PIC16 |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 1.8V |
| MCU Series | PIC16F193x |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC16 Family PIC16F193x Series Microcontrollers |
|---|---|
| CPU Speed | 32MHz |
| Program Memory Size | 7KB |
| IC Case / Package | QFN-EP |
| No. of I/O's | 36I/O's |
| Interfaces | EUSART, I2C, SPI |
| ADC Channels | 14Channels |
| ADC Resolution | 10Bit |
| MCU Series | PIC16F193x |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | PIC16 |
|---|---|
| Operating Frequency Max | 32MHz |
| No. of Pins | 44Pins |
| MCU Case Style | QFN-EP |
| Embedded Interface Type | EUSART, I2C, SPI |
| RAM Memory Size | 256Byte |
| MCU Family | PIC16 |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
Technical Docs (2)
Alternatives for PIC16F1934T-I/ML
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
